Low

NETTLEFOLDS  4511050012137FA  SCREW, PAN, STEEL, M5X12, BX100

NETTLEFOLDS 4511050012137FA
Manufacturer Part No:
4511050012137FA
Newark Part No.:
08WX3491
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M5
Screw Length:
12mm
Fastener Plating:
Bright Zinc
Fastener Material:
Steel
Screw Head Style:
Pan Head Pozidriv
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.