Low

NETTLEFOLDS  4511040006137FA  SCREW, PAN, STEEL, M4X6, BX100

NETTLEFOLDS 4511040006137FA
Manufacturer Part No:
4511040006137FA
Newark Part No.:
08WX3489
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M4
Screw Length:
6mm
Fastener Plating:
Bright Zinc
Fastener Material:
Steel
Screw Head Style:
Pan Head Pozidriv
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.