Low

NETTLEFOLDS  4511025008137FA  SCREW, PAN, STEEL, M2.5X8, BX100

NETTLEFOLDS 4511025008137FA
Manufacturer Part No:
4511025008137FA
Newark Part No.:
08WX4167
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M2.5
Screw Length:
8mm
Fastener Plating:
Bright Zinc
Fastener Material:
Steel
Screw Head Style:
Pan Head Pozidriv
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.