Low

NEILL TOOLS  2735  RIVETER KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NEILL TOOLS
  • Newark Part No.: 95M4753
  • Manufacturer Part No 2735

Product Information


  • Rivet Dia: 5mm
  • Riveter Type: Hand
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $91.32

Buy

Price

Quantity List Price
1 - 24 $91.32
25 - 49 $86.52
50 - 99 $82.74
100 - 249 $79.99
250 - 999999999 $77.59

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71C7097
81101
Technical Data Sheet}

81101

DURATOOL

RIVETER

RIVETER; Riveter Type:Hand; No. of Noses:4 ;RoHS Compliant: NA

  Write a Review | Ask a Question

103

1+ $17.90 50+ $16.20 100+ $14.89 250+ $13.74 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 14 weeks
67R9107
T3820AS
Technical Data Sheet}

T3820AS

CK TOOLS

RIVETING PLIERS SET

RIVETING PLIERS SET; Riveter Type:Hand; Rivet Dia:4.8mm; SVHC:No SVHC (16-Dec-2013); Length:260mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

10

1+ $58.70 25+ $56.02 50+ $54.54 100+ $52.75 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought