Low

PS9117A-F3-AX - 

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbps, SOIC, 5 Pins

PS9117A-F3-AX - Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbps, SOIC, 5 Pins

The actual product may differ from image shown

Manufacturer:
NEC NEC
Manufacturer Part No:
PS9117A-F3-AX
Newark Part No.:
45P3893
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PS9117A-F3-AX is a 1-channel 10Mbps open collector output High-Speed Photocoupler containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. It is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion. The photocoupler is suitable for high density application.
  • Pulse width distortion (35ns maximum)
  • High common mode transient immunity (CMH, CML = ±15kV/μs minimum)
  • High isolation voltage (BV = 3750Vrms)

Applications

Test & Measurement, Communications & Networking

Product Information

:
1 Channel
:
3.75kV
:
10Mbps
:
SOIC
:
5Pins
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.