Low

PS8101-F3-AX - 

Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 15 %

PS8101-F3-AX - Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 15 %

The actual product may differ from image shown

Manufacturer:
NEC NEC
Manufacturer Part No:
PS8101-F3-AX
Newark Part No.:
49P5443
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PS8101-F3-AX is a 1-channel 5-pin analogue output type Optically Coupled Isolator containing a GaAlAs LED on the light emitting diode (input side) and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip. The high CMR photocoupler is suitable for general purpose inverter and substitutions for relays and pulse transformers.
  • High common-mode transient immunity (CMH, CML=±10kV/μs minimum)
  • High-speed response (tPHL=0.8μs maximum, tPLH=1.2μs maximum)
  • 35V High supply voltage
  • -55 to +100°C Operating ambient temperature range

Applications

Computers & Computer Peripherals, Power Management

Product Information

:
1 Channel
:
SOP
:
5Pins
:
25mA
:
3.75kV
:
15%
:
35V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.