Low

NEC  PS2911-1-F3-A  Optocoupler, Transistor Output, 1 Channel, SMD, 4 Pins, 50 mA, 2.5 kV, 100 %

NEC PS2911-1-F3-A
Manufacturer:
NEC NEC
Manufacturer Part No:
PS2911-1-F3-A
Newark Part No.:
45P3876
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SMD
No. of Pins:
4Pins
Forward Current If Max:
50mA
Isolation Voltage:
2.5kV
CTR Min:
100%
Collector Emitter Voltage V(br)ceo:
40V
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Transistor Output Optocoupler, 1, 2.5 kV, 100 %, 50 mA, SOP, 4

RENESAS

19,804:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.29 100+ $1.00 250+ $0.904 500+ $0.816 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.