New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - LMP7701MF/NOPB - IC, OP-AMP, 2.5MHZ, 1.1V/ us, SOT-23-5

TEXAS INSTRUMENTSLMP7701MF/NOPB
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
69K2293
Manufacturer Part No:
LMP7701MF/NOPB

Technical Data Sheet (1.53MB) EN
Technical Data Sheet (1.53MB) EN

Product Information
  • IC, OP-AMP, 2.5MHZ, 1.1V/ us, SOT-23-5
  • Op Amp Type: Precision
  • No. of Amplifiers: 1
  • Slew Rate: 1.1V/µs
  • Supply Voltage Range: 2.7V to 12V
  • Amplifier Case Style: SOT-23
  • No. of Pins: 5
  • Bandwidth: 2.5MHz
  • Operating Temperature Min: -40°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 123

Catalog Page/Catalog Number:

123 / 130

110 / 129

110 / 128

Availability

2853 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.12  

  1. Qty

Price

Qty Price
1  - 9 $2.12
10  - 24 $1.91
25  - 99 $1.70
100  - 249 $1.15
250  - 499 $1.12
500  - 749 $1.10
750  - 999 $1.08
1000+  $1.06
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

Not RoHS Compliant
LMP7701MF

TEXAS INSTRUMENTS

IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC

RoHS Compliant: No;

0
Price
For: Tape on reel of 1
1,000+
$1.28

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 54 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
120-5

WAKEFIELD SOLUTIONS

THERMAL GREASE, TUBE 5OZ

Dispensing Method:Tube; Weight:5oz; Chemical Color:White; Color:White; Features:Excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. ;

403
Price
For: 1 Each
1+
$21.03
10+
$19.32
100+
$16.58
500+
$14.97
more...

403 available to ship today
ICK SMD A 10 SA

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIP / PLCC / SMD; Thermal Resistance:75°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.248";

192
Price
For: 1 Each
1+
$0.641
250+
$0.575
500+
$0.512
1,000+
$0.462
more...

192 available to ship today
RE901

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SOT MULTIPLE

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

71
Price
For: 1 Each
1+
$6.87
50+
$6.20
100+
$5.70
250+
$5.26
more...

71 available to ship today
631954

STANNOL

SOLDER WIRE, , 0.5MM, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

30
Price
For: Roll of 1
1+
$69.78
25+
$66.29
50+
$63.34
100+
$61.19
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

30 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Operational Amplifiers) OR (LMP7701MF/NOPB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Tape on reel of 1
$1.28

Accessories

WAKEFIELD SOLUTIONS 120-5
1 Each
$21.03
FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
$0.641
1 Each
$6.87