2010/09/08

NATIONAL SEMICONDUCTOR - LMC6464BIN/NOPB - IC, OP-AMP, 50KHZ, 0.015V/µS, DIP-14

NATIONAL SEMICONDUCTOR,LMC6464BIN/NOPB,IC, OP-AMP, 50KHZ, 0.015V/µS,
Image is for illustrative purposes only.
Please refer to product description
NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
41K2654
Manufacturer Part No:
LMC6464BIN/NOPB

RoHS Compliance : RoHS Compliant Yes

Description
  • IC, OP-AMP, 50KHZ, 0.015V/µS, DIP-14
  • Op Amp Type:Micropower
  • No. of Amplifiers:4
  • Bandwidth:50kHz
  • Slew Rate:0.015V/µs
  • Supply Voltage Range:3V to 15.5V
  • Amplifier Case Style:DIP
  • No. of Pins:14
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 188

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.27  

  1. Qty

Price

Qty Price
1  - 24 $4.27
25  - 99 $3.41
100  - 249 $2.91
250  - 499 $2.68
500  - 999 $2.57
1000  - 4999 $2.53
5000  - 9999 $2.48
10000+  $2.42



  • Product Information
  • Similar Products

Product Range Product Range

Catalog Page 178

Catalog Page:

178 / 127

174 / 126

Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


92F1282

3M
2272

Static Protection Wrist Grounder

Wrist Band Type:Adjustable; Body Material:Fabric; Lead Length:1.5m; Color:Blue; Ground Terminals:Stud ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
777
1 Each
1+
$12.73
10+
$11.75
25+
$11.29
100+
$10.37
more...

Accessories Available
98K7079

MULTICOMP
2227MC-14-03-10-F1

No. of Contacts:14; Pitch Spacing:2.54mm; Row Spacing:10.16mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Socket Mounting:PC Board; External Depth:7.4mm; External Width:10.16mm ;

RoHS Certificate of Compliance
RoHS Compliant YesX 864
1 Each
1+
$0.363
250+
$0.274
500+
$0.243
1,000+
$0.219
more...

Substitute Products Available RoHS Compliant
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-14-03-10-F1
1 Each
$0.363