2010/09/10

NATIONAL SEMICONDUCTOR - LMC6464BIM - Operational Amplifier (Op-Amp) IC

NATIONAL SEMICONDUCTOR,LMC6464BIM,Operational Amplifier (Op-Amp
Image is for illustrative purposes only.
Please refer to product description
NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
07B5646
Manufacturer Part No:
LMC6464BIM

RoHS Compliance : Not RoHS Compliant No

Description
  • Operational Amplifier (Op-Amp) IC
  • No. of Amplifiers:4
  • Slew Rate:0.015V/µs
  • No. of Pins:14
  • Amplifier Type:
  • Leaded Process Compatible:No
  • Package/Case:14-NSOIC
  • Peak Reflow Compatible (260 C):No
  • Mounting Type:Surface Mount
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 220

Order Multiple Quantity: 55

Price: N/A

  1. This product cannot be ordered



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


41K2650

NATIONAL SEMICONDUCTOR
LMC6464AIM/NOPB

IC, OP-AMP, 50KHZ, 0.015V/µS, SOIC-14

Op Amp Type:Low Offset Voltage; No. of Amplifiers:4; Bandwidth:50kHz; Slew Rate:0.015V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14 ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 3012
1 Each
1+
$4.51
25+
$3.60
100+
$3.07
250+
$2.82
more...

Accessories Available


41K2652

NATIONAL SEMICONDUCTOR
LMC6464BIM/NOPB

IC, OP-AMP, 50KHZ, 0.015V/µS, SOIC-14

Op Amp Type:Micropower; No. of Amplifiers:4; Bandwidth:50kHz; Slew Rate:0.015V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14 ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 356
1 Each
1+
$4.09
25+
$3.26
100+
$2.78
250+
$2.56
more...

Substitute Products Available RoHS Compliant Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

NATIONAL SEMICONDUCTOR LMC6464AIM/NOPB
1 Each
$4.51
NATIONAL SEMICONDUCTOR LMC6464BIM/NOPB
1 Each
$4.09