2010/09/10

NATIONAL SEMICONDUCTOR - LMC6464BIM/NOPB - IC, OP-AMP, 50KHZ, 0.015V/µS, SOIC-14

NATIONAL SEMICONDUCTOR,LMC6464BIM/NOPB,IC, OP-AMP, 50KHZ, 0.015V/µS,
Image is for illustrative purposes only.
Please refer to product description
NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
41K2652
Manufacturer Part No:
LMC6464BIM/NOPB

RoHS Compliance : RoHS Compliant Yes

Description
  • IC, OP-AMP, 50KHZ, 0.015V/µS, SOIC-14
  • Op Amp Type:Micropower
  • No. of Amplifiers:4
  • Bandwidth:50kHz
  • Slew Rate:0.015V/µs
  • Supply Voltage Range:3V to 15.5V
  • Amplifier Case Style:SOIC
  • No. of Pins:14
  • RoHS Compliant: Yes

Show Substitutes

Show Accessories

Availability

Availability: 356

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.09  

  1. Qty

Price

Qty Price
1  - 24 $4.09
25  - 99 $3.26
100  - 249 $2.78
250  - 499 $2.56
500  - 999 $2.46
1000  - 4999 $2.42
5000  - 9999 $2.37
10000+  $2.32



  • Product Information
  • Similar Products

Product Range Product Range

Catalog Page 178

Catalog Page:

178 / 127

174 / 126

Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


41K2650

NATIONAL SEMICONDUCTOR
LMC6464AIM/NOPB

IC, OP-AMP, 50KHZ, 0.015V/µS, SOIC-14

Op Amp Type:Low Offset Voltage; No. of Amplifiers:4; Bandwidth:50kHz; Slew Rate:0.015V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14 ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 3012
1 Each
1+
$4.51
25+
$3.60
100+
$3.07
250+
$2.82
more...

Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


48F2395

COOPER TOOLS / EREM
EROP7SA

Tweezer

Tweezer Type:Precision; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Body Material:Anti-Magnetic Stainless Steel ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
183
1 Each
1+
$3.84
5+
$3.70
25+
$3.49
50+
$3.11
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

NATIONAL SEMICONDUCTOR LMC6464AIM/NOPB
1 Each
$4.51

Accessories

COOPER TOOLS / EREM EROP7SA
1 Each
$3.84