New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NATIONAL SEMICONDUCTOR - LMC6464AIMX - IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC

NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
07B5645
Manufacturer Part No:
LMC6464AIMX
Product Information
  • IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC
  • RoHS Compliant: No

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 96 days

Price For: Tape on reel of 1

Minimum Order Quantity: 2500

Order Multiple Quantity: 2500

Price: $2.45  

  1. Qty

Price

Qty Price
2500  $2.45
5000+  $2.34
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LMC6464AIM/NOPB

NATIONAL SEMICONDUCTOR

IC, OP-AMP, 50kHZ, 0.015V/µs, SOIC-14

Op Amp Type:Low Offset Voltage; No. of Amplifiers:4; Bandwidth:50kHz; Slew Rate:0.015V/µs; Supply Voltage Range:3V to 15.5V;

2181
Price
For: 1 Each
1+
$3.44 Promotional price
25+
$3.14
100+
$2.93
250+
$2.77
more...

2181 available to ship today
LMC6464AIMX/NOPB

NATIONAL SEMICONDUCTOR

IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC

RoHS Compliant: Yes;

0
Price
For: Tape on reel of 1
2,500+
$2.45
5,000+
$2.34

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 96 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE932-03

ROTH ELEKTRONIK

SMD to Pin out Adapter - SO-14

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:13.5mm; External Width:20.5mm;

10
Price
For: 1 Each
1+
$8.80
50+
$7.94
100+
$7.30
250+
$6.74
more...

10 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NATIONAL SEMICONDUCTOR) OR (Operational Amplifiers) OR (LMC6464AIMX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-03
1 Each
$8.80