2010/09/08

NATIONAL SEMICONDUCTOR - LMC6464AIM/NOPB - IC, OP-AMP, 50KHZ, 0.015V/µS, SOIC-14

NATIONAL SEMICONDUCTOR,LMC6464AIM/NOPB,IC, OP-AMP, 50KHZ, 0.015V/µS,
Image is for illustrative purposes only.
Please refer to product description
NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
41K2650
Manufacturer Part No:
LMC6464AIM/NOPB

RoHS Compliance : RoHS Compliant Yes

Description
  • IC, OP-AMP, 50KHZ, 0.015V/µS, SOIC-14
  • Op Amp Type:Low Offset Voltage
  • No. of Amplifiers:4
  • Bandwidth:50kHz
  • Slew Rate:0.015V/µs
  • Supply Voltage Range:3V to 15.5V
  • Amplifier Case Style:SOIC
  • No. of Pins:14
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 3004

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.51  

  1. Qty

Price

Qty Price
1  - 24 $4.51
25  - 99 $3.60
100  - 249 $3.07
250  - 499 $2.82
500  - 999 $2.71
1000  - 4999 $2.67
5000  - 9999 $2.61
10000+  $2.56



  • Product Information
  • Similar Products

Product Range Product Range

Catalog Page 178

Catalog Page:

178 / 127

174 / 126

159 / 125

Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


00Z1246

WAKEFIELD THERMAL SOLUTIONS
120-5

THERMAL JOINT COMPOUND WHT TUBE 5OZ

Series:120; Dispensing Type:Tube; Weight:5oz; Color:White; Features:Excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. ; RoHS Compliant: Yes;

MSDS
Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 1429
1 Each
1+
$24.06
10+
$21.79
100+
$17.85
250+
$15.22
more...

Substitute Products Available RoHS Compliant Accessories Available
59M1643

ROTH ELEKTRONIK
RE932-03

Board Thickness:1.5mm; Length/Height, External:13.5mm ; RoHS Compliant: Yes;

RoHS Certificate of Compliance
RoHS Compliant Yes 28
1 Each
1+
$6.15
50+
$5.04
100+
$4.63
250+
$4.27
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

WAKEFIELD THERMAL SOLUTIONS 120-5
1 Each
$24.06
ROTH ELEKTRONIK RE932-03
1 Each
$6.15