New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NATIONAL SEMICONDUCTOR - LM34DZ/NOPB - IC, TEMPERATURE SENSOR, ± 1°F, TO-92-3

NATIONAL SEMICONDUCTORLM34DZ/NOPB
Image is for illustrative purposes only.
Please refer to product description
NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
41K4759
Manufacturer Part No:
LM34DZ/NOPB

Technical Data Sheet (4.54KB) EN
Technical Data Sheet (4.54KB) EN

Product Information
  • IC, TEMPERATURE SENSOR, ± 1°F, TO-92-3
  • IC Output Type: Voltage
  • Supply Current: 117µA
  • Supply Voltage Range: 5V to 30V
  • Sensor Case Style: TO-92
  • No. of Pins: 3
  • MSL: MSL 1 - Unlimited
  • Filter Terminals: Through Hole
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 280

Catalog Page/Catalog Number:

280 / 129

281 / 128

259 / 127

Availability

2058 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.44  

  1. Qty

Price

Qty Price
1  - 24 $2.44
25  - 99 $2.02
100  - 249 $1.82
250  - 499 $1.62
500  - 999 $1.41
1000  - 2499 $1.17
2500+  $1.09
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM34DZ

NATIONAL SEMICONDUCTOR

IC, TEMPERATURE SENSOR, ± 1°F, TO-92-3

IC Output Type:Voltage; Supply Current:117µA; Supply Voltage Range:5V to 30V; Sensor Case Style:TO-92; No. of Pins:3;

0
Price
For: 1 Each
1,800+
$1.26
3,600+
$1.18
5,400+
$1.14

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 95 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
631954

STANNOL

SOLDER WIRE, , 0.5MM, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:95.5 / 3.8 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:250g;

39
Price
For: Roll of 1
1+
$65.26
25+
$62.09
50+
$59.19
100+
$57.34
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NATIONAL SEMICONDUCTOR) OR (Temperature) OR (LM34DZ/NOPB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

Roll of 1
$65.26