New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NATIONAL SEMICONDUCTOR - LM3410XSD/NOPB - IC, LED DRIVER, CONST CURRENT/BOOST LLP6

NATIONAL SEMICONDUCTORLM3410XSD/NOPB
Image is for illustrative purposes only.
Please refer to product description
NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
78M7736
Manufacturer Part No:
LM3410XSD/NOPB
Product Information
  • IC, LED DRIVER, CONST CURRENT/BOOST LLP6
  • LED Driver Application: LED Backlight Current Source, LED Flash Driver, Automotive
  • Topology: Boost, Constant Current
  • No. of Outputs: 1
  • Output Current: 1.5A
  • Output Voltage: 24V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

121 / 127

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 53 days

Price For: 1 Cut tape

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $1.65  

  1. Qty

Price

Qty Price
1000  - 2000 $1.65
3000  - 4000 $1.58
5000+  $1.51
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
XPEBLU-L1-R250-00Y01

CREE

LED, HIGH BRIGHTNESS, BLUE, 35.2LM

Series:XLamp XP-E; LED Color:Blue; Luminous Flux @ Test:35.2lm; Wavelength Typ:485nm; Forward Current @ Test:350mA;

60
Price
For: 1 Cut tape
1+
$5.48
50+
$5.05
100+
$4.84

60 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NATIONAL SEMICONDUCTOR) OR (LED Drivers) OR (LM3410XSD/NOPB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

CREE XPEBLU-L1-R250-00Y01
1 Cut tape
$5.48