New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - LM2833ZSDEVAL - LM2833, DC/DC SWITCHING REG, BUCK, EVAL MODULE

TEXAS INSTRUMENTSLM2833ZSDEVAL
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
04R9166
Manufacturer Part No:
LM2833ZSDEVAL

Technical Data Sheet (524.38KB) EN
Technical Data Sheet (524.38KB) EN

Product Information
  • LM2833, DC/DC SWITCHING REG, BUCK, EVAL MODULE
  • Silicon Manufacturer: National
  • Silicon Core Number: LM2833
  • Kit Application Type: Power Management - Voltage Regulator
  • Application Sub Type: Step Down Switching Regulator
Find Similar Products grouped by common attributes

Availability

Availability: 2

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $49.24   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $49.98 $49.24
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CRCW08052K00FKEA

VISHAY DALE

RESISTOR, THICK FILM, 2KOHM, 125mW, 1%

Product Range:VISHAY - CRCW Series; Resistance:2kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric];

10617
Price
For: 1 Cut tape
1+
$0.097
10+
$0.045
100+
$0.025
1,000+
$0.017
more...

10617 available to ship today
JMK316BJ476ML-T

TAIYO YUDEN

CAPACITOR CERAMIC, 47UF, 6.3V, X5R, 20%, 1206

Product Range:TAIYO YUDEN - M Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:6.3V;

871
Price
For: 1 Cut tape
1+
$0.275 Promotional price
10+
$0.275
50+
$0.275
100+
$0.275
more...

871 available to ship today
LM2833ZSD/NOPB

TEXAS INSTRUMENTS

IC, STEP-DOWN DC/DC REGULATOR, LLP-10

Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:4.5V; Output Current:3A; No. of Pins:10;

0
Price
For: 1 Cut tape
1,000+
$1.58

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 54 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Primary Platform) OR (LM2833ZSDEVAL)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

VISHAY DALE CRCW08052K00FKEA
1 Cut tape
$0.097
1 Cut tape
$0.275
TEXAS INSTRUMENTS LM2833ZSD/NOPB
1 Cut tape
$1.58