2010/09/10

NATIONAL SEMICONDUCTOR - DS90C032BTM - Line Receiver IC

NATIONAL SEMICONDUCTOR,DS90C032BTM,Line Receiver IC
Image is for illustrative purposes only.
Please refer to product description
NATIONAL SEMICONDUCTOR
Manufacturer:
NATIONAL SEMICONDUCTOR
Newark Part Number:
74C3587
Manufacturer Part No:
DS90C032BTM

RoHS Compliance : Not RoHS Compliant No

Description
  • Line Receiver IC
  • Driver Case Style:NSOIC
  • No. of Pins:16
  • Leaded Process Compatible:No
  • Package/Case:16-NSOIC
  • Peak Reflow Compatible (260 C):No
  • Supply Voltage:5V
  • Supply Voltage Max:5V
  • Mounting Type:Surface Mount
  • RoHS Compliant: No

Show Substitutes

Availability

Availability: N/A

No Longer AvailableProduct is no longer available from Newark. Substitutes may be available.

Price For: 1 Each

Minimum Order Quantity: 384

Order Multiple Quantity: 48

Price: N/A

  1. This product cannot be ordered



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


41K2029

NATIONAL SEMICONDUCTOR
DS90C032BTM/NOPB

IC, DIFFERENTIAL LINE RECEIVER, SOIC-16

Supply Current:11mA; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ; RoHS Compliant: Yes;

Datasheet
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 760
1 Each
1+
$2.26
25+
$1.80
100+
$1.54
250+
$1.41
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

NATIONAL SEMICONDUCTOR DS90C032BTM/NOPB
1 Each
$2.26