Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NATIONAL SEMICONDUCTOR
- Newark Part Number:
- 41K2029
- Manufacturer Part No:
- DS90C032BTM/NOPB
-
- Technical Data Sheet (195.27KB) EN
-
- Technical Data Sheet (195.27KB) EN
NOTE-Exact replacement for:
74C3587
Product Information
- IC, DIFFERENTIAL LINE RECEIVER, SOIC-16
- Supply Current: 11mA
- Supply Voltage Range: 4.5V to 5.5V
- Driver Case Style: SOIC
- No. of Pins: 16
- Operating Temperature Range: -40°C to +85°C
- MSL: MSL 1 - Unlimited
- Data Rate Max: 155.5Mbps
- RoHS Compliant: Yes
Availability
49 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.51
Price
| Qty | Price |
|---|---|
| 1 - 24 | $2.51 |
| 25 - 99 | $2.09 |
| 100 - 249 | $1.93 |
| 250 - 499 | $1.72 |
| 500 - 999 | $1.50 |
| 1000 - 2499 | $1.24 |
| 2500+ | $1.16 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


