Low

DAC0800LCN/NOPB - 

Digital to Analog Converter, 8 bit, Parallel, ± 4.5V to ± 18V, DIP, 16 Pins

DAC0800LCN/NOPB - Digital to Analog Converter, 8 bit, Parallel, ± 4.5V to ± 18V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC0800LCN/NOPB
Newark Part No.:
41K1763
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC0800LCN/NOPB is a 8-bit monolithic high-speed current-output Digital-to-Analog Converter (DAC). It features high compliance complementary current outputs to allow differential output voltages of 20Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than ±1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than ±0.1% over-temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the ±4.5V to ±18V power supply range and power consumption at only 33mW with ±5V supplies is independent of logic input levels.
  • Green product
  • Fast settling output current
  • Nonlinearity over-temperature
  • Full scale current drift
  • High output compliance
  • Complementary current outputs
  • Interface directly with TTL, CMOS, PMOS and others
  • 2 Quadrant wide range multiplying capability
  • Wide power supply range
  • Low power consumption

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8bit
:
-
:
Parallel
:
± 4.5V to ± 18V
:
DIP
:
16Pins
:
CMOS, Parallel, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Digital to Analogue Converter, 16

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

400 Further stock expected to ship on May 2, 2018

More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

96K8401 - Digital to Analogue Converter, 16

96M9947 - Digital to Analogue Converter, 8 bit, Parallel, 4.5V to 18V, DIP, 16

$1.96 $ 1.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.96
10 + $1.67
100 + $1.34
500 + $1.17
1000 + $0.966
2500 + $0.90
5000 + $0.866
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.