New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NANOTEC - ZSM6-1-200 - SPINDLE, THREADED, MATERIAL V4A

NANOTECZSM6-1-200
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NANOTEC
Newark Part Number:
42M2696
Manufacturer Part No:
ZSM6-1-200

Technical Data Sheet (48.41KB) DE
Technical Data Sheet (48.41KB) DE

Product Information
  • SPINDLE, THREADED, MATERIAL V4A
  • Accessory Type: Threaded Spindle
  • For Use With: Stepper Motor
  • SVHC: No SVHC (20-Jun-2013)
  • External Length / Height: 200mm
  • Height: 200mm
  • Shaft Diameter: 4.747mm
  • Shaft Length - Metric: 200mm
  • We
Find Similar Products grouped by common attributes

Availability

Availability: 5

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $11.66  

  1. Qty

Price

Qty Price
1  - 49 $11.66
50  - 99 $10.53
100  - 249 $9.70
250  - 499 $8.94
500+  $8.36
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NANOTEC) OR (Motor Accessories) OR (ZSM6-1-200)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----