Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NANOTEC
- Newark Part Number:
- 62M1296
- Manufacturer Part No:
- ZSM6-0,5-200
-
- Technical Data Sheet (48.41KB) DE
Product Information
- SPINDLE, THREADED, MATERIAL V2A
- Accessory Type: Threaded Spindle
- For Use With: Stepper Motor
- SVHC: No SVHC (20-Jun-2013)
- External Length / Height: 200mm
- Height: 200mm
- Overall Length: 200mm
- Shaft Diameter: 5.367mm
- Shaft Length -
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $51.64
Price
| Qty | Price |
|---|---|
| 1 - 24 | $51.64 |
| 25 - 49 | $48.92 |
| 50 - 99 | $46.79 |
| 100 - 249 | $45.23 |
| 250+ | $35.14 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


