Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NANOTEC
- Newark Part Number:
- 42M2563
- Manufacturer Part No:
- SMC42-2,0-1
-
- Technical Data Sheet (113.03KB) EN
Product Information
- DRIVER, MICROSTEP, COMPACT
- Supply Voltage Min: 21VDC
- Supply Voltage Max: 37VDC
- No. of Phases: (Not Available)
- Output Current: 2A
- SVHC: No SVHC (20-Jun-2013)
- External Depth: 74.5mm
- External Length / Height: 50.7mm
- Frequency Range: 0Hz
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $153.00
Price
| Qty | Price |
|---|---|
| 1 - 9 | $153.00 |
| 10 - 24 | $141.72 |
| 25 - 49 | $131.06 |
| 50 - 99 | $126.04 |
| 100+ | $120.40 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


