New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NANOTEC - SMC42-1,0-1 - DRIVER, MICROSTEP, COMPACT

NANOTECSMC42-1,0-1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NANOTEC
Newark Part Number:
42M2562
Manufacturer Part No:
SMC42-1,0-1

Technical Data Sheet (113.03KB) EN
Technical Data Sheet (113.03KB) EN

Product Information
  • DRIVER, MICROSTEP, COMPACT
  • Supply Voltage Min: 21VDC
  • Supply Voltage Max: 37VDC
  • No. of Phases: (Not Available)
  • Output Current: 1A
  • SVHC: No SVHC (20-Jun-2013)
  • External Depth: 74.5mm
  • External Length / Height: 50.7mm
  • Frequency Range: 0Hz
Find Similar Products grouped by common attributes

Availability

Availability: 2

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $153.00  

  1. Qty

Price

Qty Price
1  - 9 $153.00
10  - 24 $141.72
25  - 49 $131.06
50  - 99 $126.04
100+  $120.40
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NANOTEC) OR (Drives - Motor Speed Stepper) OR (SMC42-1,0-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----