New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NANOTEC - L4118S1404-T6X2 - ACTUATOR, LINEAR, T6X2, 42MM

NANOTECL4118S1404-T6X2
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
NANOTEC
Newark Part Number:
58T4857
Manufacturer Part No:
L4118S1404-T6X2

Technical Data Sheet (144.86KB) EN
Technical Data Sheet (144.86KB) EN

Product Information
  • ACTUATOR, LINEAR, T6X2, 42MM
  • No. of Phases: Two
  • SVHC: No SVHC (20-Jun-2013)
  • External Height: 42.3mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $82.67  

  1. Qty

Price

Qty Price
1  - 24 $82.67
25  - 49 $78.89
50  - 99 $76.79
100  - 249 $74.28
250+  $71.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SMCI35

NANOTEC

CONTROLLER, STEPPER, 48V

Supply Voltage Min:24VDC; Supply Voltage Max:48VDC; No. of Phases:(Not Available); Output Voltage Max:5V; Output Current:20mA;

1
Price
For: 1 Each
1+
$205.50
10+
$190.82
25+
$184.05
50+
$177.27
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)
SMCI12

NANOTEC

CONTROLLER, STEPPER, 24V, 2.7A

Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; No. of Phases:(Not Available); Output Voltage Max:30V; Output Current:500mA;

5
Price
For: 1 Each
1+
$162.16
10+
$150.64
25+
$140.76
50+
$135.82
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
ZST6-2-200-1

NANOTEC

SPINDLE, THREADED, TR6X2, 200MM

Accessory Type:Threaded Spindle; For Use With:Linear Actuators and Linear Positioning Drives; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$42.88
25+
$39.29
50+
$36.50
100+
$35.30
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

ZST6-2-300-1

NANOTEC

SPINDLE, THREADED, TR6X2, 300MM

Accessory Type:Threaded Spindle; For Use With:Linear Actuators and Linear Positioning Drives; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$52.88
25+
$50.46
50+
$49.12
100+
$47.51
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NANOTEC) OR (Motors - DC Linear Actuator) OR (L4118S1404-T6X2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$205.50
1 Each
$162.16
1 Each
$42.88