Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- N-TRON
- Newark Part Number:
- 12N2503
- Manufacturer Part No:
- 105TX
-
- Technical Data Sheet (179.08KB) EN
Product Information
- ETHERNET SWITCH, 24VDC, 215mA, DIN RAIL
- Voltage Rating: 24VDC
- Current Rating: 215mA
- Length: 3.55"
- External Width: 1.5"
- External Depth: 2.88"
- Accessory Type: Unmanged Ethernet Switch
- RoHS Compliant: Yes
Availability
12 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $202.73
Price
| Qty | Price |
|---|---|
| 1 - 24 | $202.73 |
| 25+ | $194.62 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


