New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

N-TRON - 104TX - ETHERNET SWITCH, 30VDC, 215mA

N-TRON104TX
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
N-TRON
Newark Part Number:
12N2498
Manufacturer Part No:
104TX

Technical Data Sheet (174.26KB) EN
Technical Data Sheet (174.26KB) EN

Product Information
  • ETHERNET SWITCH, 30VDC, 215mA
  • Voltage Rating: 30VDC
  • Current Rating: 215mA
  • Length: 7.31cm
  • External Width: 3.81cm
  • External Depth: 90.2cm
  • Accessory Type: Ethernet Switch
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

7 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $243.13  

  1. Qty

Price

Qty Price
1  - 4 $243.13
5  - 9 $231.19
10  - 24 $220.34
25  - 49 $212.74
50+  $204.06
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC10576

MULTICOMP (FORMERLY FROM SPC)

DIN MOUNTING RAIL, 35MM, STEEL

Accessory Type:DIN Mounting Rail; For Use With:Racks & Cabinets; Length:1m; Height:7.5mm; Width:35mm;

1328
Price
For: 1 Each
1+
$8.10
10+
$6.97
25+
$6.54

1328 available to ship today
1961-50B

VIDEK

LEAD, CAT5E UNBOOTED UTP, BLUE, 50M

Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:164ft; Cable Length - Metric:50m; Jacket Colour:Blue;

2
Price
For: 1 Each
1+
$62.24
10+
$60.37
25+
$58.76
50+
$56.88
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)
1961-15B

VIDEK

LEAD, CAT5E UNBOOTED UTP, BLUE, 15M

Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:49ft; Cable Length - Metric:15m; Jacket Colour:Blue;

5
Price
For: 1 Each
1+
$29.61
25+
$28.05
50+
$26.83
100+
$25.94
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(N-TRON) OR (Input / Output Modules) OR (104TX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC10576
1 Each
$8.10
1 Each
$62.24
1 Each
$29.61