Low

500025 - 

VIDEOEASE MONOPRO XLR 3PIN XLR3-M

500025 - VIDEOEASE MONOPRO XLR 3PIN XLR3-M

The actual product may differ from image shown

Manufacturer:
MUXLAB MUXLAB
Manufacturer Part No:
500025
Newark Part No.:
96K1089
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MonoPro XLR The MonoPro allows a standard analog or digital audio channel to be connected via CAT5e/6 cable. Heavy duty cable strain relief makes this perfect for rugged environments.
  • Must be used in pairs - Sold Individually
  • Wires terminate inside balun with screw terminals
  • Locking XLR three-pin connector
  • Supports balanced line level digital audio, balanced line level audio, or microphone analog audioMaximum transmission distances
  • Line level analog: 5000'
  • Mic level: 3000'
  • Digital audio @ 32Khz sampling rate: 1400'
  • Digital audio @ 44.1Khz sampling rate: 1300'
  • Digital audio @ 48Khz sampling rate: 1250'

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$43.42 $ 43.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.42
25 + $33.79
50 + $31.18
100 + $28.07
250 + $24.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.