Low

MURATA  SN8200  WIFI N/W CONTROLLER MODULE, 2.4GHZ

MURATA SN8200
Technical Data Sheet (906.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

SN8200 is a complete low power self-contained embedded wireless solution to address the connectivity demand in M2M applications. It integrates micro-controller, Wi-Fi BB/MAC/RF IC, RF front end, clocks, and on-board antenna into a small form factor module. SN8200 can be controlled by a host device through a serial interface; it can also serve as a standalone Wi-Fi station or network controller. Thus, it can be used to enable wireless connectivity to the simplest products with minimal engineering resources. The SN8200 provides standard IEEE802.11 b/g/n functions. The integrated MCU supports Broadcom WICED™ software.
  • 2.4GHz IEEE 802.11b/g/n radio technology
  • On-board antenna
  • Transmit power: +18 dBm @ 11b /11Mbps
  • Max receive sensitivity: -96dBm
  • MCU: ARM Cortex-M3
  • Diverse serial interface: UART, SPI
  • Sensor applications support: ADC, DAC, I2C, GPIO
  • MSL Level 3

 

Product Information

Frequency RF:
2.4GHz
Module Interface:
SPI, UART
Module Applications:
RF Communications, Wireless Connectivity WiFi
Product Range:
-
Compliance Standard:
CE, FCC, IC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.