Low

MURATA  PTFM04BD222Q2N34B0  PTC Thermistor, 2.2 kohm, Through Hole, 16 V, -30% to +30%, POSISTOR PTFM Series

MURATA PTFM04BD222Q2N34B0
Manufacturer:
MURATA MURATA
Manufacturer Part No:
PTFM04BD222Q2N34B0
Newark Part No.:
74M3859
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
POSISTOR PTFM Series
Zero Power Resistance at 25°C:
330ohm
Thermistor Mounting:
Through Hole
Operating Voltage Max:
16V
Applications:
Overheat Sensing
Operating Temperature Min:
-10°C
Operating Temperature Max:
110°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.