Low

PLA10AN1522R0R2B - 

Filter, Line, Common Mode, AC, 1.5 mH, 2 A, PLA10 Series

PLA10AN1522R0R2B - Filter, Line, Common Mode, AC, 1.5 mH, 2 A, PLA10 Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
PLA10AN1522R0R2B
Newark Part No.:
97K7585
Product Range
PLA10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5mH
:
2A
:
PLA10 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLA10AN series from Murata are standard type common mode choke coils for AC power lines.
  • Compact and lightweight
  • Low profile of 17.5mm
  • Standard wound type, the series includes a section wound type for higher frequency noise
  • Rated voltage of 300V
  • Minimum insulation resistance of 100Mohm
  • Rated current varies from 2A to 0.3A
  • Common mode inductance range from 0.9mH to 43mH
  • Operating temperature range from -25°C to 60°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.