Low

MURATA  MEV1D2412SC  Isolated Board Mount DC/DC Converter, SIP, Through Hole, Fixed, 26.4 V, 21.6 V, 2

MURATA MEV1D2412SC
Technical Data Sheet (174.42KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
21.6V
Input Voltage DC Max:
26.4V
Output Power Max:
1W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
12V
No. of Outputs:
Output Voltage - Output 2:
-12V
Output Current - Output 1:
42mA
Output Current - Output 2:
42mA
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
UL
Width:
19.65mm
Height:
10.15mm
Depth:
6.15mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
MEV1 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor