Low

MURATA  MA40S4S  SENSOR, ULTRASONIC, 0.2-4M, TX

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 52R3632
  • Manufacturer Part No MA40S4S

Product Information


  • Beam Angle: 80°
  • External Diameter: 9.9mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised
  • Sensing Range Max: 4m
  • Sensing Range Min: 200mm
  • Sensitivity (dB): -63dB
  • Switching Frequency: 40kHz

Availability

Availability:  163


  • 163 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.27

Buy

Price

Quantity List Price
1 - 49 $5.27
50 - 99 $4.75
100 - 249 $4.37
250 - 499 $4.03
500+ $3.77

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought