Low

MURATA  LXDC3EP15A-105  DC/DC CONVERTER, MICRO, 1A, 1.5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 24W5404
  • Manufacturer Part No LXDC3EP15A-105

Product Information


  • DC / DC Converter Type: Non Isolated POL
  • Depth: 3.5mm
  • Height: 1.3mm
  • Input Voltage DC Max: 5.5V
  • Input Voltage DC Min: 2.5V
  • Output Current Max: 1A
  • Output Voltage Max: 3.3V
  • Output Voltage Min: 1V
  • Width: 3.2mm

Availability

Availability:  940

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 29 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $2.52

Buy

Price

Quantity List Price Your Price
1 - 99 $3.57 Promotional price $2.52
100 - 249 $2.92 Promotional price $2.15
250 - 499 $2.68 Promotional price $2.03
500 - 999 $2.49 Promotional price $2.03
1000 - 999999999 $2.34 Promotional price $1.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought