Low

MURATA  LXDC3EP12A-104  DC/DC CONVERTER, MICRO, 1A, 1.2V

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MURATA
  • Newark Part No.: 24W5403
  • Manufacturer Part No LXDC3EP12A-104

Product Information


  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Non Isolated POL
  • Depth: 3.5mm
  • Height: 1.3mm
  • Input Voltage DC Max: 5.5V
  • Input Voltage DC Min: 2.5V
  • Output Current Max: 1A
  • Output Power Max: -
  • Output Voltage Max: 3.3V
  • Output Voltage Min: 1V
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 3.2mm

Find similar products  grouped by common attribute

Availability

Availability:  160

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $2.88

Buy

Price

Quantity List Price
1 - 99 $2.88
100 - 249 $2.35
250 - 499 $2.16
500 - 999 $2.00
1000+ $1.88

MURATA-LXDC3EP12A-104-DC/DC CONVERTER, MICRO, 1A, 1.2V;DC/DC CONVERTER, MICRO, 1A, 1.2V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:Non Isolated POL; Input Voltage DC Min:2.5V; Input Voltage DC Max:5.5V; Output Voltage Min:1V; Output Voltage Max:3.3V; Output Current ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought