Low

LQW15AN68NG00D - 

Surface Mount High Frequency Inductor, LQW15A_00 Series, 68 nH, 140 mA, 0402 [1005 Metric]

LQW15AN68NG00D - Surface Mount High Frequency Inductor, LQW15A_00 Series, 68 nH, 140 mA, 0402 [1005 Metric]

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQW15AN68NG00D
Newark Part No.:
35R0868
Product Range
LQW15A_00 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LQW15A_00 Series
:
68nH
:
140mA
:
0402 [1005 Metric]
:
Wirewound
:
1.96ohm
:
± 2%
:
2.5GHz
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
  • Inductance value ranges from 1.1nH to 4.7μH
  • EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
  • ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
  • Operating temperature range from -55°C to +125°C
  • Low DC resistance
  • Extremely high Q (Quality factor) value
  • Large currents can be supported

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,900 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/18/18
$0.171 $ 0.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.171
25 + $0.152
50 + $0.133
100 + $0.114
250 + $0.105
500 + $0.095
1000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.