Low

MURATA  LQM18NN82NM00D  Surface Mount High Frequency Inductor, 82 nH, 50 mA, 0603 [1608 Metric], Multilayer, 0.3 ohm

MURATA LQM18NN82NM00D
Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQM18NN82NM00D
Newark Part No.:
42M2129
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Inductance:
82nH
DC Current Rating:
50mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.3ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
245MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.