Low

MURATA  LQH55PN100MR0L  Surface Mount High Frequency Inductor, LQH55P_R0 Series, 10 µH, 1 A, 2220 [5650 Metric], Wirewound

MURATA LQH55PN100MR0L
Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQH55PN100MR0L
Newark Part No.:
39T4811
Product Range
LQH55P_R0 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LQH55P_R0 Series
Inductance:
10µH
DC Current Rating:
1A
High Frequency Inductor Case:
2220 [5650 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.11ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
20MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.