Low

MURATA  LQH3NPN251NG0L  Surface Mount High Frequency Inductor, LQH3NP_G0 Series, 250 µH, 80 mA, 1212, Wirewound, 15 ohm

MURATA LQH3NPN251NG0L
Technical Data Sheet (309.01KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LQH3NP_G0 Series
Inductance:
250µH
DC Current Rating:
80mA
High Frequency Inductor Case:
1212
Inductor Construction:
Wirewound
DC Resistance Max:
15ohm
Inductance Tolerance:
± 30%
Self Resonant Frequency Min:
8MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.