MURATA  LQH3NPN1R5NG0L  Surface Mount High Frequency Inductor, 1.5 µH, ± 30%, 1212, 130 MHz, 0.1 ohm

MURATA LQH3NPN1R5NG0L

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39T4780
  • Manufacturer Part No LQH3NPN1R5NG0L

Product Information


  • Product Range -
  • Inductance 1.5µH
  • Inductance Tolerance ± 30%
  • High Frequency Inductor Case 1212
  • Self Resonant Frequency Min 130MHz
  • DC Resistance Max 0.1ohm
  • DC Current Rating 1.3A
  • Inductor Construction Wirewound
  • Packaging Cut Tape
  • Core Material Ferrite
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 54W0040 - Surface Mount Power Inductor, SRN3010 Series, 1.5 µH, ± 30%, Semishielded, 0.091 ohm, 2 A
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54W0040
SRN3010-1R5Y

SRN3010-1R5Y

BOURNS

Surface Mount Power Inductor, SRN3010 Series, 1.5 µH, ± 30%, Semishielded, 0.091 ohm, 2 A

Availability:​ 2,000  

Price for: Each (Supplied on Cut Tape)

1+ $0.115 Promotional price 10+ $0.115 Promotional price 100+ $0.115 Promotional price 250+ $0.115 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 8/15/16

Customers Also Bought