Low

MURATA  LFL21902MTC1A018  FILTER, LOWPASS, 902.5MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 26M0217
  • Manufacturer Part No LFL21902MTC1A018

Product Information


  • Filter Case: 0805 [2012 Metric]
  • Filter Type: Low Pass
  • No. of Pins: 8
  • Pass Band Frequency: 890MHz to 915MHz
  • RF Filter Applications: GSM
  • SVHC: To Be Advised

Availability

Availability:  440


  • 440 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.693

Buy

Price

Quantity List Price
1 - 249 $0.693
250 - 499 $0.624
500 - 999 $0.555
1000 - 4999 $0.501
5000 - 999999999 $0.343

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought