Low

GRM21BR71E225KA73L - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R, GRM Series

GRM21BR71E225KA73L - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR71E225KA73L
Newark Part No.:
24R6341
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
2.2µF
:
25V
:
± 10%
:
X7R
:
GRM Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R, M Series

14,000 in stock

Each (Supplied on Cut Tape)

1+ $0.25 25+ $0.12 50+ $0.098 100+ $0.083 More Pricing...

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R, M Series

12,000 in stock

Each (Supplied on Full Reel)

3000+ $0.041

Add

MURATA

CAP, MLCC, X7R, 2.2UF, 25V, 0805, REEL

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R

12,000 in stock

Each (Supplied on Full Reel)

3000+ $0.061 6000+ $0.059 12000+ $0.055 18000+ $0.052 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R

555 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

555 Further stock expected to ship on Jun 14, 2018

More stock available week commencing 1/28/19

Contact me when back in stock

Alternatives Available

92T9715 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R, M Series

79T3105 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R, M Series

87R4025 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 25 V, ± 10%, X7R, C Series

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.60 $ 0.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.423
25 + $0.375
50 + $0.327
100 + $0.279
250 + $0.248
500 + $0.206
1000 + $0.176
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.