Low

MURATA  GRM21A5C2E820JW01D  CAP, MLCC, C0G/NP0, 82PF, 250V, 0805

MURATA-GRM21A5C2E820JW01D-CAP, MLCC, C0G/NP0, 82PF, 250V, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 48W5757
  • Manufacturer Part No GRM21A5C2E820JW01D

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 43X8185 - AVX-SQCFVA820JAJ1A-
  • 41T1817 - JOHANSON TECHNOLOGY-251R15S820JV4E-CAP, RF, C0G/NP0, 82PF, 250V, 0805

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
43X8185
SQCFVA820JAJ1A

SQCFVA820JAJ1A

AVX

T&R / MICROWAVE

T&R / MICROWAVE

  Write a Review | Ask a Question

0

4000+ $0.328 8000+ $0.306 12000+ $0.284

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

41T1817
251R15S820JV4E

251R15S820JV4E

JOHANSON TECHNOLOGY

CAP, RF, C0G/NP0, 82PF, 250V, 0805

CAP, RF, C0G/NP0, 82PF, 250V, 0805; Capacitance:82pF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:0805 [2012 Metric]; Operating Temperature Max:125°C; Packaging:Cut Tape; MSL:-; SVHC:No SVHC (16-Jun-2014); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,775

1+ $0.195 250+ $0.147 500+ $0.131 1000+ $0.118 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Customers Also Bought