Low

GRM2195C1H103JA01D - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 5%, C0G / NP0, GRM Series

GRM2195C1H103JA01D - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.01 µF, 50 V, ± 5%, C0G / NP0, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM2195C1H103JA01D
Newark Part No.:
38K1703
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.01µF
:
50V
:
± 5%
:
C0G / NP0
:
GRM Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.128 4000+ $0.124 8000+ $0.122 12000+ $0.12

Add

MURATA

CAP, MLCC, C0G, 0.01UF, 50V, 0805, REEL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.067 8000+ $0.064 16000+ $0.063 24000+ $0.062

Add
66,660 in stock

Each (Supplied on Cut Tape)

10+ $0.264 25+ $0.209 50+ $0.154 100+ $0.099 More Pricing...

Add

KEMET

Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 5%, C0G / NP0, 50 V, 0805 [2012 Metric]

16,295 in stock
Add
0

Each (Supplied on Cut Tape)

2000+ $0.178 5000+ $0.162

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,819 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.34 $ 0.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.34
10 + $0.238
25 + $0.206
50 + $0.175
100 + $0.143
250 + $0.125
500 + $0.107
1000 + $0.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.