Low

GRM216R71H223KA01D - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, GRM Series

MURATA GRM216R71H223KA01D

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM216R71H223KA01D
Newark Part No.:
38K1698
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0.022µF
:
50V
:
± 10%
:
X7R
:
GRM Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, MC Series

3,445 in stock
Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, CC Series

3,718 in stock
Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, CC Series

4,000 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 0.022 F, 10%, X7R, 50 V, 0805 [2012 Metric]

23,229 in stock

Each (Supplied on Cut Tape)

10+ $0.038 50+ $0.021 100+ $0.017 250+ $0.014 More Pricing...

Add

MURATA

CAP, MLCC, X7R, 0.022UF, 50V, 0805, REEL

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, MCU Series

3,303 in stock

Each (Supplied on Cut Tape)

10+ $0.018 50+ $0.01 100+ $0.008 250+ $0.007 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13,919 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

11,012 Further stock expected to ship on Nov 19, 2017

More stock available week commencing 1/22/18
$0.11 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.11
10 + $0.047
25 + $0.042
50 + $0.037
100 + $0.032
250 + $0.03
500 + $0.027
1000 + $0.022
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.