Low

MURATA  GRM1885C1H470JA01D  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA GRM1885C1H470JA01D
Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1885C1H470JA01D
Newark Part No.:
38K1689
Product Range
GRM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrost...
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
47pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO

3,881 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.043 10+ $0.031 25+ $0.022 100+ $0.014 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.004 8000+ $0.004 20000+ $0.003 40000+ $0.003

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

3,758 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 Promotional price 10+ $0.003 Promotional price 50+ $0.003 Promotional price 100+ $0.003 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.006 8000+ $0.006 12000+ $0.005 20000+ $0.004

Buy

CAP, MLCC, C0G, 47PF, 50V, 0603, REEL

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $0.011 5000+ $0.01

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 47 pF, 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

MULTICOMP

92,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.007 8000+ $0.006 20000+ $0.005

Buy

Multilayer Ceramic Capacitor, CC Series, 47 pF, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

YAGEO (PHYCOMP)

29,080:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.021 25+ $0.02 100+ $0.012 250+ $0.009 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V, ± 10%, C0G / NP0, MC Series

MULTICOMP

1,257 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.088 10+ $0.027 50+ $0.014 100+ $0.012 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

3,282 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.006 Promotional price 10+ $0.006 Promotional price 100+ $0.006 Promotional price 250+ $0.006 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G / NP0, VJ Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

4000+ $0.04 8000+ $0.038 12000+ $0.035 20000+ $0.03

Buy

Associated Products

Similar Products