Low

GRM1885C1H331JA01D - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 330 pF, 50 V, ± 5%, C0G / NP0, GRM Series

GRM1885C1H331JA01D - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 330 pF, 50 V, ± 5%, C0G / NP0, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1885C1H331JA01D
Newark Part No.:
38K1687
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
330pF
:
50V
:
± 5%
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 330 pF, 50 V, ± 5%, C0G / NP0, CC Series

3,373 in stock

Each (Supplied on Cut Tape)

1+ $0.093 10+ $0.066 25+ $0.047 100+ $0.03 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.013 8000+ $0.012 12000+ $0.009 20000+ $0.008

Add

MURATA

CAP, MLCC, C0G, 330PF, 50V, 0603, REEL

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 330 pF, 50 V, ± 5%, C0G / NP0, MC Series

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.009 8000+ $0.008 20000+ $0.008 40000+ $0.007

Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 330 pF, 50 V, ± 5%, C0G / NP0

16,000 in stock

Each (Supplied on Full Reel)

4000+ $0.018 8000+ $0.017

Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 330 pF, 50 V, ± 5%, C0G / NP0

5,965 in stock
Add

YAGEO (PHYCOMP)

Multilayer Ceramic Capacitor, CC Series, 330 pF, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

16,740 in stock

Each (Supplied on Cut Tape)

10+ $0.091 25+ $0.067 100+ $0.038 250+ $0.029 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

308 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,250 Further stock expected to ship on May 13, 2018

More stock available week commencing 6/4/18
$0.11 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.11
10 + $0.093
25 + $0.075
50 + $0.058
100 + $0.04
250 + $0.035
500 + $0.029
1000 + $0.023
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.