Low

GRM155R71E103KA01D - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, GRM Series

GRM155R71E103KA01D - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, GRM Series

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM155R71E103KA01D
Newark Part No.:
37K6460
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.01µF
:
25V
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.007

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.004

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.014 100+ $0.009 250+ $0.008 500+ $0.007 1000+ $0.006 2500+ $0.005 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.004

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.023 100+ $0.011 250+ $0.01 500+ $0.008 1000+ $0.006 2500+ $0.004 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.115 25+ $0.009 100+ $0.005 250+ $0.004 500+ $0.004 1000+ $0.003 2500+ $0.002 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.002

0

Each (Supplied on Cut Tape)

1000+ $0.003 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.077 50+ $0.071 100+ $0.063 250+ $0.058 500+ $0.053 1000+ $0.048 More Less

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X5R, C Series

628 in stock

Each (Supplied on Cut Tape)

1+ $0.17 25+ $0.022 100+ $0.015 250+ $0.014 500+ $0.013 1000+ $0.01 2500+ $0.009 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/23/18

Contact me when back in stock

Alternatives Available

18X5179 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, GRM Series

07J4435 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, C Series

94C0823 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, C Series

View all alternatives / recommendations
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.027
100 + $0.012
250 + $0.01
500 + $0.008
1000 + $0.007
2500 + $0.007
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.