Low

GRM1555C1H2R2CZ01D - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

GRM1555C1H2R2CZ01D - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1555C1H2R2CZ01D
Newark Part No.:
38K1654
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
2.2pF
:
50V
:
± 0.25pF
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0, CC Series

5,788 in stock

Each (Supplied on Cut Tape)

1+ $0.122 10+ $0.021 25+ $0.015 100+ $0.009 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

10,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

3,362 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.004 20000+ $0.003

Add
10,000 in stock

Each (Supplied on Cut Tape)

10+ $0.132 25+ $0.109 50+ $0.085 100+ $0.062 More Pricing...

Add

MURATA

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0, GRM Series

100 in stock

Each (Supplied on Cut Tape)

10+ $0.016 25+ $0.013 50+ $0.011 100+ $0.008 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

68R4571 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0, CC Series

55J1806 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

96M1139 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 2.2 pF, 50 V, ± 0.25pF, C0G / NP0

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.