Low

MURATA  GRM1555C1H221JA01D  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA GRM1555C1H221JA01D
Technical Data Sheet (86.01KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220μF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
220pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.007 20000+ $0.006 30000+ $0.005 50000+ $0.004

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

3,314 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.005 Promotional price 10+ $0.005 Promotional price 50+ $0.005 Promotional price 100+ $0.005 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 30000+ $0.003

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.007 30000+ $0.006 50000+ $0.005

Buy

CAP, MLCC, C0G, 220PF, 50V, 0402, REEL

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.01

Buy

SMD Multilayer Ceramic Capacitor, MC Series, 220 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

70,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.001

Buy

Multilayer Ceramic Capacitor, MC Series, 220 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

4,269:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.013 50+ $0.008 100+ $0.006 250+ $0.005 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 220 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

KEMET

4,248:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.023 100+ $0.015 1000+ $0.012 2000+ $0.01 More pricing

Buy

SMD Multilayer Ceramic Capacitor, CGA Series, 220 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

TDK

9,523:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.051 100+ $0.019 500+ $0.016 1000+ $0.013 More pricing

Buy

Associated Products

Similar Products