Low

MURATA  GRM1555C1H150JZ01D  CAPACITOR, CERAMIC, 15PF, 50V, C0G/NP0, 5%, 0402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 38K1652
  • Manufacturer Part No GRM1555C1H150JZ01D

Product Information


  • Capacitance: 15pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: C0G / NP0
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: MURATA - GRM Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 48W5742 - MURATA-GRM1555C1H150JA01D-CAP, MLCC, C0G/NP0, 15PF, 50V, 0402
  • 03C3043 - KEMET-C0402C150J5GACTU-CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402
  • 68R4601 - YAGEO-CC0402JRNPO9BN150-CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
48W5742
GRM1555C1H150JA01D

GRM1555C1H150JA01D

MURATA

CAP, MLCC, C0G/NP0, 15PF, 50V, 0402

CAP, MLCC, C0G/NP0, 15PF, 50V, 0402; Product Range:MURATA - GRM Series; Capacitance:15pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,354

1+ $0.008 250+ $0.006 500+ $0.006 1000+ $0.005 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
Suggested Substitutes
03C3043
C0402C150J5GACTU

C0402C150J5GACTU

KEMET

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402; Product Range:KEMET - C Series; Capacitance:15pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,883

1+ $0.106 10+ $0.028 50+ $0.015 100+ $0.013 more…

Buy
  • 9,883 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
68R4601
CC0402JRNPO9BN150

CC0402JRNPO9BN150

YAGEO

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402; Product Range:YAGEO - CC Series; Capacitance:15pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,121

1+ $0.10 10+ $0.013 25+ $0.009 100+ $0.006 more…

Buy
  • 5,121 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
55J1793
04025A150JAT2A

04025A150JAT2A

AVX

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402, FULL REEL

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402, FULL REEL; Product Range:-; Capacitance:15pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

70,000

10000+ $0.02 20000+ $0.019 30000+ $0.018 50000+ $0.016 more…

Buy
  • 70,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
65R7561
CC0402JRNPO9BN150

CC0402JRNPO9BN150

YAGEO

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402, FULL REEL

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402, FULL REEL; Product Range:YAGEO - CC Series; Capacitance:15pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

60,000

10000+ $0.003 20000+ $0.002

Buy
  • 60,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
96M1134
04025A150JAT2A

04025A150JAT2A

AVX

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402; Product Range:-; Capacitance:15pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,694

1+ $0.11 10+ $0.10 100+ $0.047 250+ $0.04 more…

Buy
  • 2,694 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
07J4438
C0402C150J5GACTU

C0402C150J5GACTU

KEMET

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402, FULL REEL

CERAMIC CAPACITOR 15PF 50V, C0G, 5%, 0402, FULL REEL; Product Range:KEMET - C Series; Capacitance:15pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

50,000

10000+ $0.006 20000+ $0.005 30000+ $0.004

Buy
  • 50,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
46C2501
VJ0402A150JXAAC

VJ0402A150JXAAC

VISHAY VITRAMON

Capacitor,Ceramic,15pF,50VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

Capacitor,Ceramic,15pF,50VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

  Write a Review | Ask a Question

0

5000+ $0.263 10000+ $0.245 15000+ $0.228

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

23T7078
MCMT15N150F160CT

MCMT15N150F160CT

MULTICOMP

CAP, MLCC, C0G/NP0, 15PF, 16V, 0402

CAP, MLCC, C0G/NP0, 15PF, 16V, 0402; Product Range:MULTICOMP - MCCA Series; Capacitance:15pF; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,591

1+ $0.029 250+ $0.022 500+ $0.02 1000+ $0.018 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Customers Also Bought